Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part NoPJ14126LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ2663
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $395.180 |
| 5+ | $378.360 |
| 10+ | $372.050 |
| 25+ | $367.850 |
| 50+ | $363.640 |
| 100+ | $355.230 |
Price for:Each
Minimum: 1
Multiple: 1
$395.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoPJ14126LCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.25AJ2663
Enclosure TypeJunction Box
Enclosure MaterialFibreglass
External Height - Metric358.9mm
External Width - Metric311mm
External Depth - Metric156mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial14.1"
External Width - Imperial12.3"
External Depth - Imperial6.13"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
358.9mm
External Depth - Metric
156mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
12.3"
Product Range
-
Enclosure Material
Fibreglass
External Width - Metric
311mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
14.1"
External Depth - Imperial
6.13"
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
