Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $337.390 |
| 5+ | $323.040 |
| 10+ | $317.660 |
| 25+ | $314.070 |
| 50+ | $310.480 |
| 100+ | $303.300 |
Price for:Each
Minimum: 1
Multiple: 1
$337.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoRB-FW6Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4140
Product RangeRB-FW
Rack U Height6U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric370mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial14.57"
External Width - Imperial23.62"
External Depth - Imperial23.62"
Panel Space Height - Metric276mm
Product RangeRB-FW
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Rack U Height
6U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
14.57"
External Depth - Imperial
23.62"
Product Range
RB-FW
Enclosure Material
Steel
External Height - Metric
370mm
External Depth - Metric
600mm
External Width - Imperial
23.62"
Panel Space Height - Metric
276mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

