Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2003-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4281
Product Rangeedge Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,877.670 |
| 5+ | $1,806.010 |
| 10+ | $1,752.830 |
| 25+ | $1,657.450 |
| 50+ | $1,592.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,877.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2003-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4281
Product Rangeedge Series
Conductivity Range0µS/cm to 500mS/cm
TDS Range Max1499ppm
Salinity Range Max0.08ppb
Temperature Measuring Range-20°C to +120°C
External Height202mm
External Width140mm
External Depth12mm
Product Rangeedge Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
0µS/cm to 500mS/cm
Salinity Range Max
0.08ppb
External Height
202mm
External Depth
12mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
1499ppm
Temperature Measuring Range
-20°C to +120°C
External Width
140mm
Product Range
edge Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
