Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2631-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4286
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,710.150 |
| 2+ | $1,650.920 |
Price for:Each
Minimum: 1
Multiple: 1
$1,710.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-2631-02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.11AN4286
Conductivity Range0µS/cm to 500mS/cm
Resolution (ppm)-
Accuracy %1%
Calibration TypeEC, Salinity, TDS, Temperature
External Height77mm
External Width160mm
External Depth205mm
Weight850g
Product Range-
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Conductivity Range
0µS/cm to 500mS/cm
Accuracy %
1%
External Height
77mm
External Depth
205mm
Product Range
-
Resolution (ppm)
-
Calibration Type
EC, Salinity, TDS, Temperature
External Width
160mm
Weight
850g
SVHC
No SVHC (05-Nov-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
