Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93703CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3761
Product RangeHI93703 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3,048.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3,048.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHANNA INSTRUMENTS
Manufacturer Part NoHI-93703CCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16AN3761
Product RangeHI93703 Series
Conductivity Range-
TDS Range Max-
Salinity Range Max-
Temperature Measuring Range0°C to +50°C
External Height220mm
External Width82mm
External Depth66mm
Product RangeHI93703 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conductivity Range
-
Salinity Range Max
-
External Height
220mm
External Depth
66mm
SVHC
No SVHC (04-Feb-2026)
TDS Range Max
-
Temperature Measuring Range
0°C to +50°C
External Width
82mm
Product Range
HI93703 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
