Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09 18 534 6803
Newark Part No.98K4617
Product RangeSEK 18 Series
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.590 |
10+ | $4.880 |
25+ | $4.660 |
50+ | $4.450 |
100+ | $4.240 |
250+ | $4.060 |
500+ | $3.880 |
1000+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$5.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 18 534 6803
Newark Part No.98K4617
Product RangeSEK 18 Series
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts34Contacts
Connector MountingCable Mount
Contact Material-
Contact PlatingGold Plated Contacts
Product RangeSEK 18 Series
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
34Contacts
Contact Material
-
Product Range
SEK 18 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for 09 18 534 6803
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate