Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerHARTING
Manufacturer Part No09000005182
Newark Part No.02E8869
Technical Datasheet
Product Range-
Thread Size - Metric-
Thread Size - Imperial-
Cable Gland MaterialThermoplastic
Gland ColourBlack
Cable Diameter Min7mm
Cable Diameter Max12mm
IP / NEMA RatingNot Rated
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
Black
Cable Diameter Max
12mm
SVHC
No SVHC (08-Jul-2021)
Thread Size - Metric
-
Cable Gland Material
Thermoplastic
Cable Diameter Min
7mm
IP / NEMA Rating
Not Rated
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate