Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
| 60+ | $24.700 |
| 150+ | $22.800 |
Price for:Each
Minimum: 30
Multiple: 30
$741.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09030006182
Newark Part No.30M6473
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeThrough Hole
Wire Size AWG Max-
Contact PlatingGold Plated Contacts
For Use WithHarting Type M DIN 41612 Receptacle Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCLead
Product Overview
DIN-Signal coaxial male contact for DIN 41612 type M-flat, har-modular® M-flat module (female, straight).
- Straight male contact for female connectors
- Performance level 1
- Impedance of 50 ohm
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- Rated voltage of 250V, operating current of ≤1.5A
- Limiting temperature range from -55 to +125°C
Technical Specifications
Product Range
-
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
-
For Use With
Harting Type M DIN 41612 Receptacle Connectors
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
