Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09100022706
Newark Part No.39AJ5757
Product RangeHan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.930 |
| 10+ | $18.240 |
| 25+ | $16.740 |
| 50+ | $15.960 |
| 100+ | $15.610 |
| 250+ | $14.190 |
| 500+ | $13.480 |
| 1000+ | $12.070 |
Price for:Each
Minimum: 1
Multiple: 1
$18.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09100022706
Newark Part No.39AJ5757
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Heavy Duty Connector TypeInsert
No. of Contacts2+PE Contacts
Rectangular Shell Size1A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
No. of Contacts
2+PE Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
1A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability