Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09100032700
Newark Part No.28AH1111
Product RangeHan Series
Technical Datasheet
12 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $7.000 |
10+ | $7.000 |
25+ | $7.000 |
50+ | $7.000 |
100+ | $7.000 |
250+ | $7.000 |
500+ | $7.000 |
1000+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09100032700
Newark Part No.28AH1111
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Contacts4Contacts
No. of Rows2 Row
Rectangular Shell Size1A
Contact GenderSocket
Contact Termination TypeScrew
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Series
No. of Rows
2 Row
Rectangular Shell Size
1A
Contact Termination Type
Screw
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
4Contacts
Gender
Receptacle
Contact Gender
Socket
Contact Material
Copper Alloy
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability