Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09100033205
Newark Part No.28AH1118
Product RangeHan Series
Your Part Number
18 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.680 |
| 10+ | $9.290 |
| 25+ | $8.500 |
| 50+ | $8.070 |
| 100+ | $7.660 |
| 250+ | $6.880 |
| 500+ | $6.480 |
| 1000+ | $5.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09100033205
Newark Part No.28AH1118
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Contacts3Contacts
No. of Rows2 Row
Rectangular Shell Size1A
Contact GenderPin
Contact Termination TypeCrimp
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Series
No. of Rows
2 Row
Rectangular Shell Size
1A
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
3Contacts
Gender
Plug
Contact Gender
Pin
Contact Material
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
