Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120032794
Newark Part No.73C1683
Product RangeHan Brid Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerHARTING
Manufacturer Part No09120032794
Newark Part No.73C1683
Product RangeHan Brid Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P2C
LAN Category-
IP Rating-
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeHan Brid Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Plug
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P2C
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
Han Brid Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate