Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09120123106
Newark Part No.68AK0575
Product RangeHan Q Series
Technical Datasheet
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.020 |
| 10+ | $8.020 |
| 25+ | $8.020 |
| 50+ | $8.020 |
| 100+ | $8.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120123106
Newark Part No.68AK0575
Product RangeHan Q Series
Technical Datasheet
Product RangeHan Q Series
Heavy Duty Connector TypeInsert
No. of Contacts8+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han Q Series
No. of Contacts
8+PE Contacts
Gender
Receptacle
Current Rating
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate