Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09140083131
Newark Part No.65AC6851
Product RangeHan Gigabit Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $78.250 |
10+ | $74.300 |
25+ | $72.330 |
50+ | $67.580 |
100+ | $64.430 |
Price for:Each
Minimum: 1
Multiple: 1
$78.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140083131
Newark Part No.65AC6851
Product RangeHan Gigabit Series
Technical Datasheet
Product RangeHan Gigabit Series
No. of Contacts8Contacts
Heavy Duty Connector TypeInsert
No. of Contacts8 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating5A
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Gigabit Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
8Contacts
No. of Contacts
8 Contacts
Gender
Receptacle
Current Rating
5A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate