Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.490 |
| 5+ | $66.860 |
| 10+ | $63.250 |
| 25+ | $59.520 |
| 50+ | $57.830 |
| 100+ | $56.940 |
Price for:Each
Minimum: 1
Multiple: 1
$70.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140203013
Newark Part No.44W9434
Technical Datasheet
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts20Contacts
No. of Contacts20 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating4A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09140203013 from Harting is a Han® shielded module insert. It is suitable for the transmission of sensitive signals (e.g. bus signals).
- Crimp termination
- Male insert with 20 contacts
- 0.09 to 0.52mm² conductor cross-section
- Voltage rating is 32V, current rating is 4A
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥500
- Nickel plated zinc die-cast insert
Technical Specifications
Product Range
-
No. of Contacts
20Contacts
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
No SVHC (08-Jul-2021)
Heavy Duty Connector Type
Insert
No. of Contacts
20 Contacts
Gender
Plug
Current Rating
4A
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability