Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09150006207
Newark Part No.79K0427
Product RangeHan D Series
Technical Datasheet
200 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.800 |
10+ | $1.620 |
50+ | $1.470 |
100+ | $1.350 |
250+ | $1.250 |
500+ | $1.160 |
1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09150006207
Newark Part No.79K0427
Product RangeHan D Series
Technical Datasheet
Product RangeHan D Series
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Wire Size AWG Min26AWG
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Han D series rectangular power Crimp Male and Female Contact for used with Han® Q crimp terminal. It is made of copper alloy material with gold-plated or silver-plated contacts.
- 6, 8mm Stripping length
- ≤3mΩ Contact resistance
Applications
Industrial
Technical Specifications
Product Range
Han D Series
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Wire Size AWG Max
22AWG
Wire Size AWG Min
26AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability