Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09155052611
Newark Part No.31AK7853
Product RangeHan F+B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
1+ | $44.800 |
50+ | $43.360 |
100+ | $42.070 |
250+ | $40.830 |
Price for:Each
Minimum: 1
Multiple: 1
$44.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09155052611
Newark Part No.31AK7853
Product RangeHan F+B Series
Technical Datasheet
Product RangeHan F+B Series
Heavy Duty Connector TypeInsert
No. of Contacts5 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han F+B Series
No. of Contacts
5 Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate