Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09160009908
Newark Part No.04C8259
Product RangeHan DD Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.830 |
10+ | $5.830 |
25+ | $5.830 |
50+ | $5.830 |
100+ | $5.830 |
250+ | $5.830 |
500+ | $5.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09160009908
Newark Part No.04C8259
Product RangeHan DD Series
Technical Datasheet
Accessory TypePCB Adapter
For Use WithPCB up to 2.4mm
Product RangeHan DD Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
PCB Adapter
Product Range
Han DD Series
For Use With
PCB up to 2.4mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability