Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
100+ | $3.330 |
250+ | $3.050 |
500+ | $2.840 |
1000+ | $2.490 |
Price for:Each
Minimum: 100
Multiple: 100
$333.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09185166813
Newark Part No.96F2737
Technical Datasheet
No. of Contacts16Contacts
Connector Type-
Contact Termination TypeIDC / IDT
Product Range-
Connector Mounting-
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
16Contacts
Connector Type
-
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (15-Jan-2018)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Connector Mounting
-
Contact Material
Brass
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability