Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09200030220
Newark Part No.04C8306
Product RangeHan A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $17.510 |
| 25+ | $16.090 |
| 50+ | $15.330 |
| 100+ | $15.000 |
| 250+ | $13.630 |
| 500+ | $12.940 |
| 1000+ | $11.590 |
Price for:Each
Minimum: 10
Multiple: 10
$175.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09200030220
Newark Part No.04C8306
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialThermoplastic Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Hoods & Inserts
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han 3A Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Thermoplastic Body
Rectangular Shell Size
3A
Product Range
Han A Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate