Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09330009820
Newark Part No.85Y2735
Product RangeHan ES Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.030 |
| 10+ | $6.410 |
| 25+ | $6.060 |
| 50+ | $5.800 |
| 100+ | $5.560 |
| 250+ | $5.260 |
| 500+ | $5.030 |
| 1000+ | $4.830 |
Price for:Each
Minimum: 5
Multiple: 5
$40.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330009820
Newark Part No.85Y2735
Product RangeHan ES Series
Technical Datasheet
Accessory TypeJumper
No. of Positions2Positions
Pitch Spacing4.6mm
Product RangeHan ES Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Jumper
For Use With
Harting Han ES Series Size 6B-24B Rectangular Connectors
Product Range
Han ES Series
No. of Positions
2Positions
Pitch Spacing
4.6mm
SVHC
No SVHC (08-Jul-2021)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate