Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09365062601
Newark Part No.37AC1945
Product RangeHan Ex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $64.000 |
10+ | $60.760 |
25+ | $59.140 |
50+ | $55.270 |
100+ | $52.680 |
Price for:Each
Minimum: 1
Multiple: 1
$64.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09365062601
Newark Part No.37AC1945
Product RangeHan Ex Series
Technical Datasheet
Product RangeHan Ex Series
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts5+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Ex Series
No. of Contacts
6Contacts
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Material
Copper Alloy
Heavy Duty Connector Type
Insert
No. of Contacts
5+PE Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
18AWG
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate