Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09365062701
Newark Part No.67AC7072
Product RangeHan Ex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $64.620 |
10+ | $61.360 |
25+ | $59.740 |
50+ | $55.820 |
100+ | $53.210 |
Price for:Each
Minimum: 1
Multiple: 1
$64.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09365062701
Newark Part No.67AC7072
Product RangeHan Ex Series
Technical Datasheet
Product RangeHan Ex Series
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts5+PE Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeScrew Socket
Current Rating16A
Wire Size AWG Max14AWG
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Ex Series
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6B
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
14AWG
Contact Material
Copper Alloy
No. of Contacts
6Contacts
No. of Contacts
5+PE Contacts
Gender
Receptacle
Current Rating
16A
Wire Size AWG Min
18AWG
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate