Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09451451106
Newark Part No.51AC1642
Product RangePushPull Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.780 |
| 25+ | $36.490 |
| 50+ | $34.480 |
| 100+ | $33.360 |
| 250+ | $31.890 |
Price for:Each
Minimum: 10
Multiple: 10
$377.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451451106
Newark Part No.51AC1642
Product RangePushPull Series
Technical Datasheet
Modular Connector TypeRJ45 Plug
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
No. of Positions8Positions
LAN CategoryCat5
IP RatingIP65, IP67
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeIDC / IDT
MagneticsWithout Magnetics
Contact MaterialCopper Alloy
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePushPull Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Modular Connector Type
RJ45 Plug
Port Configuration
1 x 1 (Port)
No. of Contacts
4Contacts
No. of Positions
8Positions
IP Rating
IP65, IP67
Connector Orientation
Vertical
Shielding
Shielded
Magnetics
Without Magnetics
LEDs
Without LED
Product Range
PushPull Series
Connector Type
RJ45
Gender
Plug
No. of Positions / Loaded Contacts (per Port)
4P4C
LAN Category
Cat5
Connector Mounting
Cable Mount
No. of Ports
1Ports
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Light Pipes
Without Light Pipe
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability