Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09451812810XL
Newark Part No.67AK6747
Product RangeT1 Industrial Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.040 |
| 10+ | $9.720 |
| 25+ | $9.210 |
| 50+ | $8.820 |
| 100+ | $8.460 |
| 250+ | $7.930 |
| 500+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$12.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09451812810XL
Newark Part No.67AK6747
Product RangeT1 Industrial Series
Technical Datasheet
Modular Connector TypeSPE Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)2P2C
LAN Category-
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeT1 Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Modular Connector Type
SPE Plug
No. of Positions / Loaded Contacts (per Port)
2P2C
IP Rating
IP20
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
T1 Industrial Series
Port Configuration
1 x 1 (Port)
LAN Category
-
IP Rating
IP20
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate