Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 10+ | $20.660 |
| 25+ | $20.650 |
| 50+ | $19.580 |
| 100+ | $18.520 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09454530200 is a 1NO contact block. Approvals are EN 60947-5-1, UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795, UL 60947-1 NKCR.E534795, CSA C22.2 No. 60947-1:22 NKCR7.E534795.
- 1 million switching cycles at nominal load
- Positive opening according to EN 60947-5-1
- Screw termination method, 2 contacts, copper alloy material (contacts)
- Conductor cross-section range from 0.5 to 2.5mm², 6mm actuation path
- ≥0.001A rated current, ≥5V rated voltage, 4kV rated impulse voltage
- 1,000A conditional short-circuit current, SCPD 16A, Char. C short-circuit device (recommendation)
- III (protection by low voltage) overvoltage category, <20mohm contact resistance
- 9mm stripping length, 0.8 to 1Nm screw terminal tightening torque range
- IP20 degree of protection acc. to IEC 60529, <10ms bounce time, green color (insert)
- Operating temperature range from -30 to +85°C without light/-30 to +65°C with LED lighting
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1mA
For Use With
Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
