Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $116.080 |
| 5+ | $113.160 |
| 10+ | $110.230 |
| 25+ | $101.020 |
Price for:Each
Minimum: 1
Multiple: 1
$116.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
09454530401 is a 230V contact block LED module.
- Screw termination method, 2 contacts
- Conductor cross-section range from 0.5 to 2.5mm²
- ≥0.001A rated current, 1,000A conditional short-circuit current
- 9mm stripping length, 0.8 to 1Nm screw terminal tightening torque
- IP20 degree of protection acc. to IEC 60529
- >40,000h lifetime, white color (insert), EN 60947-5-1 approval
- Operating temperature range from -25 to +70°C
Technical Specifications
Switch Terminals
Screw
Contact Current Max
1mA
For Use With
Switches
Product Range
-
No. of Poles
-
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
