Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09454531200
Newark Part No.11AM9410
Product Rangehar-switch Series
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $42.600 |
5+ | $42.600 |
10+ | $42.600 |
Price for:Each
Minimum: 1
Multiple: 1
$42.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09454531200
Newark Part No.11AM9410
Product Rangehar-switch Series
Technical Datasheet
For Use WithHARTING har-switch Series 22.3mm Selector Switches
IP / NEMA RatingIP65
Product Rangehar-switch Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
09454531200 is a har-switch series 90° latching selector switch. Approvals are EN 60947-5-1, UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795, UL 60947-1 NKCR.E534795, CSA C22.2 No. 60947-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 22.3mm
- 6mm actuation path, III (protection by low voltage) overvoltage category
- Tightening torque range from 1.5 to 2.2Nm fixing nut
- IP65 degree of protection acc. to IEC 60529
- I (600 ≤ CTI) isolation group, thickness of the panel range from 1 to 7mm
- Operating temperature range from -25 to +70°C
Notes
This item requires additional contact blocks and a module holder to be functional.
Technical Specifications
For Use With
HARTING har-switch Series 22.3mm Selector Switches
Product Range
har-switch Series
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability