Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454531204
Newark Part No.11AM9414
Product Rangehar-switch Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.010 |
| 5+ | $69.170 |
| 10+ | $64.350 |
| 25+ | $63.870 |
| 50+ | $60.110 |
| 100+ | $56.290 |
Price for:Each
Minimum: 1
Multiple: 1
$74.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454531204
Newark Part No.11AM9414
Product Rangehar-switch Series
Technical Datasheet
IP / NEMA RatingIP65
Product Rangehar-switch Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454531204 is a har-switch series 90° latching selector switch. Approvals are EN 60947-5-1, UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795, UL 60947-1 NKCR.E534795, CSA C22.2 No. 60947-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 22.3mm
- 6mm actuation path, III (protection by low voltage) overvoltage category
- Tightening torque range from 1.5 to 2.2Nm fixing nut
- IP65 degree of protection acc. to IEC 60529
- I (600 ≤ CTI) isolation group, thickness of the panel range from 1 to 7mm
- Operating temperature range from -25 to +70°C
Notes
This item requires additional contact blocks and a module holder to be functional.
Technical Specifications
For Use With
HARTING har-switch Series 22.3mm Selector Switches
Product Range
har-switch Series
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
