Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09454532202
Newark Part No.11AM9443
Product Rangehar-switch Series
Your Part Number
10 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.510 |
| 5+ | $87.200 |
| 10+ | $80.900 |
| 25+ | $77.370 |
| 50+ | $73.850 |
Price for:Each
Minimum: 1
Multiple: 1
$93.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09454532202
Newark Part No.11AM9443
Product Rangehar-switch Series
Technical Datasheet
IP / NEMA RatingIP65
Product Rangehar-switch Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
09454532202 is a har-switch series 2 x 45° momentary selector switch. Approvals are EN 60947-5-1, UL 60947-5-1 NKCR.E534795, CSA C22.2 No. 60947-5-1:22 NKCR7.E534795.
- Diameter of the mounting hole is 30.5mm
- 6mm actuation path, III (protection by low voltage) overvoltage category
- ≤2.5Nm fixing nut tightening torque
- IP65 degree of protection acc. to IEC 60529
- I (600 ≤ CTI) isolation group, thickness of the panel range from 1 to 8mm
- Operating temperature range from -40 to +70°C
Notes
This item requires additional contact blocks and a module holder to be functional.
Technical Specifications
For Use With
HARTING har-switch Series 30.5mm Selector Switches
Product Range
har-switch Series
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
