Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09458000005
Newark Part No.45W0302
Product RangeRJ Industrial Series
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $69.300 |
| 5+ | $67.310 |
| 10+ | $64.360 |
| 25+ | $62.360 |
| 50+ | $61.590 |
| 100+ | $61.110 |
Price for:Each
Minimum: 1
Multiple: 1
$69.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09458000005
Newark Part No.45W0302
Product RangeRJ Industrial Series
Technical Datasheet
Cutter TypeSide
Overall Length138mm
Cut TypeAngled
Cutting Capacity Max-
Cutting Edge Hardness56°
Product RangeRJ Industrial Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cutter Type
Side
Cut Type
Angled
Cutting Edge Hardness
56°
SVHC
No SVHC (25-Jun-2025)
Overall Length
138mm
Cutting Capacity Max
-
Product Range
RJ Industrial Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
