Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09461454420
Newark Part No.51AC1658
Product RangePushPull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.280 |
| 5+ | $35.560 |
| 10+ | $33.820 |
| 25+ | $32.070 |
| 50+ | $30.820 |
| 100+ | $29.620 |
Price for:Each
Minimum: 1
Multiple: 1
$37.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09461454420
Newark Part No.51AC1658
Product RangePushPull Series
Technical Datasheet
No. of Contacts4Contacts
Product RangePushPull Series
Connector MountingCable Mount
Contact Termination TypeCrimp
Pitch Spacing-
Contact GenderPin
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
-
No. of Rows
2Rows
Product Range
PushPull Series
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
