Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09462454020
Newark Part No.51AC1661
Product RangePushPull Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.310 |
| 5+ | $26.480 |
| 10+ | $24.650 |
| 25+ | $23.010 |
| 50+ | $22.440 |
| 100+ | $21.500 |
| 250+ | $20.480 |
Price for:Each
Minimum: 1
Multiple: 1
$28.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09462454020
Newark Part No.51AC1661
Product RangePushPull Series
Technical Datasheet
No. of Contacts4Contacts
Product RangePushPull Series
Connector MountingPanel Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
2Rows
Product Range
PushPull Series
Contact Termination Type
Through Hole
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
