Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09474747003
Newark Part No.45W0464
Product RangeRJ Industrial Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price | 
|---|---|
| 10+ | $23.200 | 
| 25+ | $21.330 | 
| 50+ | $20.350 | 
| 100+ | $19.910 | 
| 250+ | $18.120 | 
| 500+ | $17.230 | 
| 1000+ | $15.450 | 
Price for:Each
Minimum: 10
Multiple: 1
$232.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09474747003
Newark Part No.45W0464
Product RangeRJ Industrial Series
Technical Datasheet
LAN CategoryCat5, Cat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Jacket ColorYellow
Cable Length - Metric400mm
Cable Length - Imperial15.8"
Product RangeRJ Industrial Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LAN Category
Cat5, Cat5e
Cable Construction
SF/UTP (Shielded and Foiled with Unshielded Twisted Pairs)
Cable Length - Metric
400mm
Product Range
RJ Industrial Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Yellow
Cable Length - Imperial
15.8"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate