Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No09580241032
Newark Part No.49AM3475
Product RangeUIC IT Series
Your Part Number
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $492.400 |
| 5+ | $472.770 |
| 10+ | $453.140 |
Price for:Each
Minimum: 1
Multiple: 1
$492.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09580241032
Newark Part No.49AM3475
Product RangeUIC IT Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeUIC IT Series
Circular Connector Shell StyleBulkhead Receptacle
No. of Contacts24Contacts
Circular Contact TypeCrimp Socket
Coupling Style-
Connector Body MaterialAluminum Die-Cast
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67, IP69
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Bulkhead Receptacle
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminum Die-Cast
Contact Material
Copper Alloy
IP Rating
IP67, IP69
Product Range
UIC IT Series
No. of Contacts
24Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
