Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
100+ | $1.790 |
250+ | $1.670 |
500+ | $1.550 |
1000+ | $1.470 |
2500+ | $1.390 |
Price for:Each
Minimum: 150
Multiple: 150
$268.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09664080000
Newark Part No.96F2607
Technical Datasheet
Accessory TypeStrain Relief
For Use With-
No. of Positions37Positions
Strain Relief MaterialStainless Steel
Product Range-
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
37Positions
Product Range
-
For Use With
-
Strain Relief Material
Stainless Steel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate