Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09670007277
Newark Part No.96F2621
Product RangeD Sub Series
Technical Datasheet
98 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.384 |
10+ | $0.331 |
100+ | $0.281 |
500+ | $0.257 |
1000+ | $0.245 |
2500+ | $0.224 |
10000+ | $0.197 |
25000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670007277
Newark Part No.96F2621
Product RangeD Sub Series
Technical Datasheet
For Use WithHarting D Sub Crimp Connectors
Contact GenderSocket
Contact MaterialCopper
Contact Plating-
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeD Sub Series
Alternatives for 09670007277
1 Product Found
Technical Specifications
For Use With
Harting D Sub Crimp Connectors
Contact Material
Copper
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Contact Plating
-
Wire Size AWG Min
28AWG
Product Range
D Sub Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability