Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09731965531
Newark Part No.62M1930
Product RangeType R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
10+ | $36.410 |
25+ | $32.790 |
50+ | $31.900 |
100+ | $31.000 |
Price for:Each
Minimum: 20
Multiple: 20
$728.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09731965531
Newark Part No.62M1930
Product RangeType R Series
Technical Datasheet
Product RangeType R Series
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loaded-
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09 73 196 5531 from Harting is a Type R DIN signal C/R096 C1-NM30 mezzanine adapter with pin shroud (press-in) for 41 mm pcb distance and thermoplastic housing.
Technical Specifications
Product Range
Type R Series
Gender
Plug
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
-
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
-
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate