Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09930011501
Newark Part No.69AK2663
Product RangeHan S Series
Technical Datasheet
503 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.080 |
| 10+ | $9.260 |
| 25+ | $8.760 |
| 50+ | $8.400 |
| 100+ | $8.040 |
| 250+ | $7.590 |
| 500+ | $7.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09930011501
Newark Part No.69AK2663
Product RangeHan S Series
Technical Datasheet
Heavy Duty Connector TypeHood
Connector Body MaterialNylon (Polyamide) Body
Locking Type1 Lever
Rectangular Shell Size-
For Use WithHarting Han S Series Heavy Duty Connectors
Product RangeHan S Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
09930011501 is a Han® S 120 angled black hood. Complies with IEC 60664-1, EN 45545-2 fire protection on railway vehicles, IEC 61984, UL 1973, UL 4128, UL 9540, UL 1977.
- Number of contact is 1
- 10 to 25mm² conductor cross-section
- Polyamide (PA) material
- IP40 (mated condition) degree of protection according to IEC 60529
- ≥500 relockings
- Rated current is 120A and rated voltage is 1500V
Technical Specifications
Heavy Duty Connector Type
Hood
Locking Type
1 Lever
For Use With
Harting Han S Series Heavy Duty Connectors
SVHC
No SVHC (17-Dec-2015)
Connector Body Material
Nylon (Polyamide) Body
Rectangular Shell Size
-
Product Range
Han S Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability