Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,297.010 |
| 25+ | $9,018.820 |
| 50+ | $8,752.210 |
| 75+ | $8,485.520 |
Price for:Each
Minimum: 1
Multiple: 1
$9,297.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
5m
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Jacket Color
-
Cable Length - Imperial
16.4ft
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
