Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15390500603000
Newark Part No.94AM1550
Product Rangehar-flex Series
Your Part Number
600 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.090 |
| 100+ | $0.923 |
| 250+ | $0.866 |
| 500+ | $0.840 |
| 1000+ | $0.815 |
| 2500+ | $0.775 |
| 5000+ | $0.726 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15390500603000
Newark Part No.94AM1550
Product Rangehar-flex Series
Technical Datasheet
Accessory TypeStrain Relief
For Use WithHarting har-flex Series IDC Board Connectors
No. of Positions50Positions
Strain Relief MaterialLCP (Liquid Crystal Polymer)
Product Rangehar-flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
50Positions
Product Range
har-flex Series
For Use With
Harting har-flex Series IDC Board Connectors
Strain Relief Material
LCP (Liquid Crystal Polymer)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
