Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No15690060301000
Newark Part No.10AN3873
Product Rangehar-flex Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $4.400 |
| 10+ | $3.970 |
| 25+ | $3.690 |
| 50+ | $3.510 |
| 100+ | $3.300 |
| 250+ | $3.060 |
| 500+ | $2.940 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$4.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No15690060301000
Newark Part No.10AN3873
Product Rangehar-flex Series
Technical Datasheet
Product Rangehar-flex Series
No. of Positions6Positions
Pitch Spacing2.54mm
For Use WithHarting har-flex Series Socket Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
har-flex Series
No. of Positions
6Positions
For Use With
Harting har-flex Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
