Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No17050952201
Newark Part No.35C3331
Product Rangehar-bus HM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $11.920 |
| 25+ | $11.430 |
| 50+ | $11.210 |
| 100+ | $10.990 |
| 250+ | $10.650 |
| 500+ | $10.100 |
Price for:Each
Minimum: 13
Multiple: 13
$154.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No17050952201
Newark Part No.35C3331
Product Rangehar-bus HM Series
Technical Datasheet
Product Rangehar-bus HM Series
Connector TypeHard Metric (HM)
No. of Contacts95Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch2mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
har-bus HM Series
No. of Contacts
95Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Connector Type
Hard Metric (HM)
Pitch Spacing
2mm
Gender
Header
No. of Rows
7Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate