Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $16.140 |
25+ | $14.920 |
50+ | $14.250 |
100+ | $13.640 |
250+ | $12.430 |
500+ | $11.820 |
1000+ | $10.540 |
Price for:Each
Minimum: 20
Multiple: 20
$322.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No17230552101
Newark Part No.35C3348
Technical Datasheet
No. of Contacts55Contacts
Pitch Spacing2mm
No. of Rows5Rows
Row Pitch2mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Contacts
55Contacts
No. of Rows
5Rows
SVHC
No SVHC (17-Dec-2015)
Pitch Spacing
2mm
Row Pitch
2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate