Print Page
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $65.600 |
| 5+ | $61.790 |
| 10+ | $57.990 |
| 25+ | $54.760 |
| 50+ | $52.450 |
| 100+ | $49.680 |
Price for:Each
Minimum: 1
Multiple: 1
$65.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19 30 016 1271
Newark Part No.47Y3017
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan B
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
2 Lever
For Use With
Han 16B Hoods & Inserts
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Technical Docs (2)
Alternatives for 19 30 016 1271
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate