Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19140020401
Newark Part No.70Y5964
Product RangeHan-Modular Twin Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.220 |
| 5+ | $9.220 |
| 10+ | $9.220 |
| 25+ | $9.220 |
| 50+ | $9.220 |
| 100+ | $9.220 |
Price for:Each
Minimum: 1
Multiple: 1
$9.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19140020401
Newark Part No.70Y5964
Product RangeHan-Modular Twin Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking TypeScrew
Rectangular Shell Size-
For Use WithHarting Han-Modular Twin Series Heavy Duty Connectors
Product RangeHan-Modular Twin Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Harting Han-Modular Twin Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
-
Product Range
Han-Modular Twin Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate