Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200161440
Newark Part No.29H1676
Product RangeHan A Series
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.470 |
| 5+ | $36.480 |
| 10+ | $33.520 |
| 25+ | $31.450 |
| 50+ | $29.930 |
| 100+ | $28.500 |
Price for:Each
Minimum: 1
Multiple: 1
$39.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200161440
Newark Part No.29H1676
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan A Standard Hoods / Housings
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
16A
Product Range
Han A Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han A Standard Hoods / Housings
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
