Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19302101440
Newark Part No.67X8344
Product RangeHan B HMC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.100 |
| 5+ | $51.460 |
| 10+ | $47.820 |
| 25+ | $45.230 |
| 50+ | $43.390 |
| 100+ | $41.610 |
Price for:Each
Minimum: 1
Multiple: 1
$55.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19302101440
Newark Part No.67X8344
Product RangeHan B HMC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan 10B Inserts & Bases
Product RangeHan B HMC Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19302101440 from Harting is a Han® B HMC (High Mating Cycles) top entry, 10B size, low construction standard hood. Single lever locking system metal hood is suitable for industrial applications.
- 1 x M20 cable entry
- Aluminium die-cast material
- RAL 7037 grey colour hood and locking
- Stainless steel locking element, NBR seal
- Han-Easy Lock® HMC lever
- IP65 degree of protection
- NEMA type 4/4X/12 approval according to UL 50
- Mating cycles with other HMC components ≥ 10,000
- Limiting temperature range from -40°C to +125°C
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
10B
Product Range
Han B HMC Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 10B Inserts & Bases
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate