Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410005141
Newark Part No.45W1159
Product RangeHan-Eco Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.730 |
| 10+ | $33.740 |
| 25+ | $32.880 |
| 50+ | $30.750 |
| 100+ | $29.320 |
| 250+ | $27.190 |
| 500+ | $25.480 |
| 1000+ | $23.770 |
Price for:Each
Minimum: 2
Multiple: 2
$73.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19410005141
Newark Part No.45W1159
Product RangeHan-Eco Series
Technical Datasheet
Product RangeHan-Eco Series
Thread Size - MetricM40
Cable Gland MaterialNylon (Polyamide)
Gland ColourBlack
Cable Diameter Min16mm
Cable Diameter Max28mm
IP / NEMA Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han-Eco Series
Cable Gland Material
Nylon (Polyamide)
Cable Diameter Min
16mm
IP / NEMA Rating
-
Thread Size - Metric
M40
Gland Colour
Black
Cable Diameter Max
28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability