Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19410060422
Newark Part No.45W1168
Product RangeHan-Eco Modular Series
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $28.500 |
| 10+ | $27.370 |
| 25+ | $25.750 |
| 50+ | $25.390 |
| 100+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19410060422
Newark Part No.45W1168
Product RangeHan-Eco Modular Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size6B
For Use WithHarting Han-Eco Modular Series Heavy Duty Connectors
Product RangeHan-Eco Modular Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
2 Lever
For Use With
Harting Han-Eco Modular Series Heavy Duty Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
6B
Product Range
Han-Eco Modular Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability